
This 20A DPDT rocker switch is designed for use in applications with a DC rated voltage of 24V and an AC voltage rating of 250V. It features a quick connect termination and a throw configuration of DPDT. The switch is available in a package quantity of 100 and is packaged in bulk. It is a part of the 1550 series from Arcolectric and is suitable for use in electromechanical applications.
Arcolectric C1570ALBB-B technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1550 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1570ALBB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
