Arcolectric C3901BA technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Metal |
| Actuator Type | Standard Round |
| Package/Case | Metal |
| Current Rating | 14A |
| Illumination Type | Non-Illuminated |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3900 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C3901BA to view detailed technical specifications.
No datasheet is available for this part.