The C3972BA is a standard round toggle switch from Arcolectric, rated for 14A and 36V DC. It features a non-illuminated actuator with a length of 17.5mm and a standard round actuator type. The switch is packaged in bulk and is available in quantities of 250. It is compliant with RoHS regulations and has a voltage rating of 125V AC.
Arcolectric C3972BA technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Package/Case | Metal |
| Current Rating | 14A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3900 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C3972BA to view detailed technical specifications.
No datasheet is available for this part.