Arcolectric C3972BBAAA technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Metal |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Brass |
| Height | 31mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mount | Screw, Panel |
| Reach SVHC Compliant | No |
| Series | 3900 |
| Termination | Tab |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C3972BBAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.