Arcolectric C6003ALBR2 technical specifications.
| Actuator Type | Rocker |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric C6003ALBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.