Arcolectric C6053ALBR2-B technical specifications.
| Current Rating | 20A |
| Illumination Type | Neon |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 6050 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C6053ALBR2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.