SPST safety interlock switch featuring a plunger actuator and NC (Normally Closed) contact configuration. Rated for 5A at 250VAC, this panel-mount switch offers a quick connect termination and a robust electrical life of 50,000 cycles. Designed for snap-in mounting, it operates with an On-Mom function.
Arcolectric E3102AAAAB technical specifications.
| Actuator Type | Toggle |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 3100 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric E3102AAAAB to view detailed technical specifications.
No datasheet is available for this part.