Arcolectric F00232PAAA technical specifications.
| Material | Chrome |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric F00232PAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.