The H8301ABBB is a 250V AC rated, 13A current handling, SPST off-mom snap-in panel switch from Arcolectric. It has an electrical life of 10,000 cycles and is rated to IP40. The switch is available in bulk packaging with 100 units per package. It is not RoHS compliant.
Arcolectric H8301ABBB technical specifications.
| Current Rating | 13A |
| Electrical Life | 10000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 8300 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric H8301ABBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.