Arcolectric H8351ABBB technical specifications.
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 8300 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST, DP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric H8351ABBB to view detailed technical specifications.
No datasheet is available for this part.