Arcolectric H8353ABBLK/RED technical specifications.
| Color | Red |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 8300 |
| Tab Width | 4.8mm |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric H8353ABBLK/RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.