The Arcolectric H8600VBBBEN577 is a 16A SPST on-off switch with a snap-in panel mount and quick connect termination. It has a voltage rating of 250V AC and is available in a package quantity of 100 in bulk packaging. The switch is part of the 8600 series and is suitable for use in electromechanical applications.
Arcolectric H8600VBBBEN577 technical specifications.
| Current Rating | 16A |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8600 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric H8600VBBBEN577 to view detailed technical specifications.
No datasheet is available for this part.