
Arduino A000055 technical specifications.
| Core Architecture | AVR |
| Data Rate | 100Mbps |
| Interface | Serial, USB, SD |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000055 to view detailed technical specifications.
No datasheet is available for this part.
