
8-bit AVR microcontroller development board featuring a 16MHz CPU. This surface mount integrated circuit offers 2KB RAM and 1KB/32KB of EEPROM/Flash memory. Designed for general-purpose applications, it is RoHS compliant and part of the AVR® ATmega series.
Arduino A000073 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Arduino A000073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
