Arduino A000074 technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000074 to view detailed technical specifications.
No datasheet is available for this part.