Arduino ABX00011 technical specifications.
| Type | Evaluation Board |
| Supported Device | ATSAMW25 |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Operating Frequency | 2400MHz |
| Interface Type | I2C/SPI/UART/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Arduino ABX00011 to view detailed technical specifications.
No datasheet is available for this part.