
Aries Electronics LCQT-SOIC16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Row Spacing | 15.24mm |
| Series | Correct-A-Chip® |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics LCQT-SOIC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
