
28-position IC adapter facilitating SOIC to DIP conversion with 2.54mm pitch. Features a glass and epoxy construction, operating from -55°C to 125°C. This lead-free component is designed for 28-SOIC packages, offering a 15.24mm row spacing.
Aries Electronics LCQT-SOIC28 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 28 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Row Spacing | 15.24mm |
| Series | Correct-A-Chip® |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics LCQT-SOIC28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
