Arizona Microtek AZ100E142FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 9 |
| Max Frequency@Nom-Sup | 700000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arizona Microtek AZ100E142FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.