Arizona Microtek AZ100LVE210FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | INDUSTRIAL |
| Prop. Delay@Nom-Sup | 0.7 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arizona Microtek AZ100LVE210FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.