Arlington Industries CE2 technical specifications.
| Height | 2.25inch |
| Length | 9inch |
| Weight | 0.18lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries CE2 to view detailed technical specifications.
No datasheet is available for this part.