Arlington Industries CED1 technical specifications.
| Height | 2inch |
| Length | 7inch |
| Mount | Through Hole |
| Weight | 0.05lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries CED1 to view detailed technical specifications.
No datasheet is available for this part.