Arlington Industries CEDH1BL technical specifications.
| Height | 2inch |
| Length | 7.5inch |
| Mount | Through Hole |
| Weight | 0.06lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries CEDH1BL to view detailed technical specifications.
No datasheet is available for this part.