Arlington Industries CER1 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 0.13lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries CER1 to view detailed technical specifications.
No datasheet is available for this part.