Arlington Industries CER2 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 0.21lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries CER2 to view detailed technical specifications.
No datasheet is available for this part.