Arlington Industries CER2BL technical specifications.
| Height | 2.5inch |
| Length | 9inch |
| Weight | 0.19lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries CER2BL to view detailed technical specifications.
No datasheet is available for this part.