Arlington Industries LV1 technical specifications.
| Height | 2.25inch |
| Length | 4inch |
| Mount | Brackets |
| Weight | 0.0496lb |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arlington Industries LV1 to view detailed technical specifications.
No datasheet is available for this part.