Arlington Industries LV1RP technical specifications.
| Height | 2.5inch |
| Length | 5.75inch |
| Weight | 0.13lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries LV1RP to view detailed technical specifications.
No datasheet is available for this part.