Arlington Industries LV2 technical specifications.
| Height | 2inch |
| Length | 5.26inch |
| Mount | Brackets |
| Weight | 0.0744lb |
| Width | 3.99inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arlington Industries LV2 to view detailed technical specifications.
No datasheet is available for this part.