Arlington Industries LV3 technical specifications.
| Height | 2.5inch |
| Length | 6inch |
| Mount | Brackets |
| Weight | 0.11lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Arlington Industries LV3 to view detailed technical specifications.
No datasheet is available for this part.