Arlington Industries LVD2 technical specifications.
| Height | 3.5inch |
| Length | 6inch |
| Mount | Box |
| Weight | 0.29lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arlington Industries LVD2 to view detailed technical specifications.
No datasheet is available for this part.