Arlington Industries LVDR2 technical specifications.
| Height | 3.5inch |
| Length | 3.5inch |
| Mount | Box |
| Weight | 0.25lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arlington Industries LVDR2 to view detailed technical specifications.
No datasheet is available for this part.