Arlington Industries LVMB2 technical specifications.
| Package/Case | Metal |
| Height | 2inch |
| Length | 5.5inch |
| Weight | 0.0912lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arlington Industries LVMB2 to view detailed technical specifications.
No datasheet is available for this part.