RECESSED ELECTRICAL BOX, 2 GANG, 13"; Product Range: TV Box Series
Arlington Industries TVB613 technical specifications.
| Height | 4inch |
| Length | 16inch |
| Mount | Wall |
| Weight | 1.83lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arlington Industries TVB613 to view detailed technical specifications.
No datasheet is available for this part.