Arnold Magnetic Technologies MS-200060-2 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 73nH |
| Height | 14.35mm |
| Product Diameter | 51.69mm |
| Application | General Application |
Download the complete datasheet for Arnold Magnetic Technologies MS-200060-2 to view detailed technical specifications.
No datasheet is available for this part.