Artaflex AW24MUFL-H2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 34.1mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Artaflex AW24MUFL-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
