Artaflex AWP24U technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Sensitivity | -97dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Artaflex AWP24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
