Artesyn AA05N-005L-033S technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 23.5 |
| Package Width (mm) | 23.5 |
| Package Height (mm) | 8.9 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 8.25W |
| Maximum Output Current | 2.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7CD31 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn AA05N-005L-033S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.