Artesyn AA25N-012L-150D technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 13.2 |
| Mounting | Through Hole |
| Cage Code | 7CD31 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn AA25N-012L-150D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.