Artesyn ACV103 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 6|3.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 115W |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Efficiency | 60(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Ripple & Noise | 3mV |
| Package/Case | Case D |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn ACV103 to view detailed technical specifications.
No datasheet is available for this part.