Artesyn AD10048P3L-001 technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 2.08A |
| Maximum Output Power | 100W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.8A |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 500mV(Max) |
| Typical Hold-Up Time | 10(Min)@115VACms |
| Typical Inrush Current | 40(Max)@264VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Thermal |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn AD10048P3L-001 to view detailed technical specifications.
No datasheet is available for this part.