Artesyn AD5012N2LM-0001 technical specifications.
| Approvals | UL, CSA, VDE |
| Current - Output 1 | 4.16A |
| Depth | 65mm |
| Efficiency | 80% |
| Input Current | 2mA |
| Length | 120mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 4.16A |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Current | 4.16A |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 144 |
| Radiation Hardening | No |
| Voltage - Output 1 | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn AD5012N2LM-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
