120W AC/DC power supply, featuring a single 24V output at 5A. This regulated, fixed output power supply offers 90% typical efficiency and a compact DIN rail mountable design. Operating within a -25°C to 70°C temperature range, it includes a power indicator and screw terminal block input. Line and load regulation are both 0.5%, with a maximum ripple and noise of 50mV.
Artesyn ADN5-24-1PM-C technical specifications.
| Package Length (mm) | 111 |
| Package Width (mm) | 50 |
| Package Height (mm) | 123 |
| Mounting | DIN Rail |
| Warranty | 5Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±1% |
| Ripple & Noise | 50mV(Max) |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn ADN5-24-1PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.