Artesyn ADQ800-48S12B-4L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 36.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 40 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 2.5423 |
| Height | 14.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn ADQ800-48S12B-4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.