Artesyn AED13B50-L technical specifications.
| Package/Case | 1/16-Brick |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 35.5 |
| Package Width (mm) | 22.9 |
| Package Height (mm) | 13.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 38V |
| Output Voltage | 12V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 150W |
| Maximum Output Current | 13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn AED13B50-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.