Artesyn AEE00CC36 technical specifications.
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 11.3 |
| Mounting | Desktop |
| Cage Code | 7CD31 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for Artesyn AEE00CC36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.