Artesyn AEO4B48-6 technical specifications.
| Package/Case | 1/8-Brick |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 58.4 |
| Package Width (mm) | 22.9 |
| Package Height (mm) | 10.1 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 12V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 66W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 7CD31 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn AEO4B48-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.