Artesyn AEW05ABB48 technical specifications.
| Package Length (mm) | 63.5 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 12.2 |
| Seated Plane Height (mm) | 12.2 |
| Pin Pitch (mm) | 10.16 |
| Mounting | Through Hole |
| Cage Code | 7CD31 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for Artesyn AEW05ABB48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.