Artesyn AIF120F300-NTL technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X22 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AIF120F300-NTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.