Artesyn ALD10F48N-8L technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 33.02 |
| Package Width (mm) | 22.86 |
| Mounting | Through Hole |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn ALD10F48N-8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.